+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1825032-1

Switch: slide; Pos: 2; SPDT; 0.05A/48VAC; 0.05A/48VDC; ON-ON; THT


Manufacturer: TE Connectivity

Manufacturer part number:
1825032-1
TME Symbol:
1825032-1

Specification

Manufacturer
TE Connectivity
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
0.05A / 48V AC
DC contacts rating @R
0.05A / 48V DC
Switching method
ON-ON
Mounting
THT
Leads
for soldering
Min. insulation resistance
500MΩ
Max. contact resistance:
100mΩ
Manufacturer series
SE
Contact plating
gold-plated
Contact material
gold
Illumination
none
Body colour
grey
Operating temperature
-20...80°C
Gross weight0.67 g
Certificates
See other products in this category: Slide Switches TE Connectivity,
See other products from this series.:
*
1825032-1
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 5 pcs - 8.56 USDGross price for quantities from 5 pcs - 8.56 USD
Net price for quantities from 10 pcs - 8.06 USDGross price for quantities from 10 pcs - 8.06 USD
Net price for quantities from 25 pcs - 7.39 USDGross price for quantities from 25 pcs - 7.39 USD
Net price for quantities from 50 pcs - 7.06 USDGross price for quantities from 50 pcs - 7.06 USD
Net price for quantities from 60 pcs - 6.97 USDGross price for quantities from 60 pcs - 6.97 USD
Net price for quantities from 100 pcs - 6.77 USDGross price for quantities from 100 pcs - 6.77 USD
Net price for quantities from 250 pcs - 6.53 USDGross price for quantities from 250 pcs - 6.53 USD