+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1825057-3

Switch: DIP-SWITCH; ON-OFF; 0.1A/24VDC; Pos: 2; THT; -30÷85°C; 50mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
1825057-3
TME Symbol:
1825057-3

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Switching method
ON-OFF
DC contacts rating @R
0.1A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Contact plating
gold-plated
Leads
for PCB
Manufacturer series
ADE
Contacts configuration
SPST
Contact material
copper
Illumination
none
Button shape
rectangular
Shape
rectangular
Dimensions
12.14x7.5x3.5mm
Key button colour
white
Gross weight0.56 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
1825057-3
157 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 35 pcs - 0.90 USDGross price for quantities from 35 pcs - 0.90 USD
Net price for quantities from 105 pcs - 0.86 USDGross price for quantities from 105 pcs - 0.86 USD
Net price for quantities from 280 pcs - 0.82 USDGross price for quantities from 280 pcs - 0.82 USD
Net price for quantities from 525 pcs - 0.80 USDGross price for quantities from 525 pcs - 0.80 USD
Net price for quantities from 875 pcs - 0.77 USDGross price for quantities from 875 pcs - 0.77 USD
Net price for quantities from 1015 pcs - 0.76 USDGross price for quantities from 1015 pcs - 0.76 USD
Net price for quantities from 1400 pcs - 0.75 USDGross price for quantities from 1400 pcs - 0.75 USD
Net price for quantities from 2520 pcs - 0.73 USDGross price for quantities from 2520 pcs - 0.73 USD
Packaging method by the manufacturer:Tube = 35 pcs