+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1825095-1

Switch: push-button; Pos: 2; SPST-NO; 0.02A/20VDC; OFF-(ON); 1000MΩ

Manufacturer: TE Connectivity

Manufacturer part number:
1825095-1
TME Symbol:
1825095-1

Specification

Manufacturer
TE Connectivity
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
20mA / 20V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
60000 cycles
Max. contact resistance:
20mΩ
Button shape
rectangular
Body colour
black
Contact material
bronze
Contact plating
gold-plated
Actuator colour
black
Min. insulation resistance
1GΩ
Mounting
THT
Flammability rating
UL94V-0
Manufacturer series
TP
Operating temperature
-30...95°C
Gross weight0.66 g
Certificates
See other products in this category: Standard Switches TE Connectivity
*
1825095-1
Product withdrawn from the offer
Use the specification table below to search for similar products