+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1825232-1

Switch: slide; Pos: 2; SPDT; 0.2A/30VDC; ON-ON; THT; Rcont max: 20mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
1825232-1
TME Symbol:
1825232-1

Specification

Manufacturer
TE Connectivity
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON
Mounting
THT
Leads
for soldering
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Contact plating
silver plated
Contact material
copper alloy
Mechanical durability
10000 cycles
Illumination
none
Operating Force
2N
Operating temperature
-20...70°C
Gross weight0.386 g
Certificates
See other products in this category: Slide Switches TE Connectivity,
*
1825232-1
634 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Packaging method by the manufacturer:Bag = 800 pcs