+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | 4PDT | |
AC contacts rating @R | 0.3A / 125V AC | |
DC contacts rating @R | 50mA / 24V DC | |
Switching method | ON-ON | |
Mounting | THT | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Manufacturer series | MSS | |
Contact plating | silver plated | |
Contact material | copper | |
Illumination | none | |
Body colour | silver | |
Button shape | rectangular | |
Key button colour | black | |
Dimensions | 15x9.4x10mm | |
Shape | rectangular | |
Operating temperature | -20...85°C |