+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1825420-1

ROCKER; SPDT; Pos: 2; ON-ON; 3A/125VAC; 3A/28VDC; black; TR; UL94V-HB


Manufacturer: TE Connectivity

Manufacturer part number:
1825420-1
TME Symbol:
1825420-1

Specification

Manufacturer
TE Connectivity
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 28V DC
Key button colour
black
Illumination
none
Manufacturer series
TR
Max. contact resistance:
20mΩ
Body colour
black
Flammability rating
UL94V-HB
Leads
for soldering
Electrical life
80000 cycles
Button shape
rectangular
Min. insulation resistance
1GΩ
Mounting
on panel
Mechanical durability
100000 cycles
Operating temperature
-20...80°C
Gross weight3.29 g
Certificates
See other products in this category: Rocker Switches TE Connectivity,
See other products from this series.:
*
1825420-1
0 in TME stock
Net price for quantities from 1 pcs - 22.35 USDGross price for quantities from 1 pcs - 22.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.