+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Connector family | data | |
Number of pins | 24 | |
Electrical mounting | THT | |
Current rating | 5A | |
Manufacturer series | AMPMODU MOD II | |
Spatial orientation | straight | |
Maximum current | 5A | |
Mechanical mounting | on PCBs | |
Contacts pitch | 2.54mm | |
Contact plating | gold-plated | |
Lead length | 3.2mm | |
Row pitch | 2.54mm | |
Flammability rating | UL94V-0 | |
Height | 9.5mm | |
Contact material | brass | |
Body material | PBT | |
Overall length | 30.5mm | |
Body colour | green | |
Operating temperature | -65...105°C |