+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 3A / 125V AC | |
DC contacts rating @R | 0.1A / 5V DC | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | connectors | |
Electrical life | 5000 cycles | |
Max. contact resistance: | 20mΩ | |
Button shape | round | |
Body colour | black | |
Contact material | copper alloy | |
Contact plating | silver plated | |
Actuator colour | black | |
Min. insulation resistance | 0.1GΩ | |
Mounting | on panel | |
Flammability rating | UL94V-HB | |
Leads dimensions | 2.8x0.5mm | |
Operating temperature | -20...80°C |