+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1825537-1

Switch: rotary; Pos: 12; 0.02A/20VDC; PCB; Leads: for soldering


Manufacturer: TE Connectivity

Manufacturer part number:
1825537-1
TME Symbol:
1825537-1

Specification

Manufacturer
TE Connectivity
Type of switch
rotary
Number of positions
12
DC contacts rating @R
20mA / 20V DC
Mounting
PCB
Leads
for soldering
Contact material
bronze
Max. contact resistance:
30mΩ
Illumination
none
Min. insulation resistance
10GΩ
Manufacturer series
MRJE
Operating temperature
-20...70°C
Gross weight30 g
Certificates
See other products in this category: Rotary Switches TE Connectivity,
See other products from this series.:
*
1825537-1
0 in TME stock
Net price for quantities from 1000 pcs - 17.75 USDGross price for quantities from 1000 pcs - 17.75 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.