+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1825537-2

Switch: rotary; Pos: 6; 0.4A/20VAC; 0.4A/20VDC; THT; Leads: for PCB

Manufacturer: TE Connectivity

Manufacturer part number:
1825537-2
TME Symbol:
1825537-2

Specification

Manufacturer
TE Connectivity
Type of switch
rotary
Number of positions
6
Stable positions number
6
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Mounting
THT
Leads
for PCB
Contact material
bronze
Max. contact resistance:
30mΩ
Illumination
none
Shape
round
Contact plating
gold-plated
Manufacturer series
MRJE
Operating temperature
-20...70°C
Gross weight5.68 g
Certificates
See other products in this category: Rotary Switches TE Connectivity,
See other products from this series.:
*
1825537-2
3 in TME stock
Net price for quantities from 1 pcs - 18.68 USDGross price for quantities from 1 pcs - 18.68 USD
Net price for quantities from 5 pcs - 17.51 USDGross price for quantities from 5 pcs - 17.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts