+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1825537-3

Switch: rotary; Pos: 4; 0.02A/20VDC; PCB; Leads: for soldering; MRJE


Manufacturer: TE Connectivity

Manufacturer part number:
1825537-3

Alternative designations: MRJE3404

TME Symbol:
1825537-3

Specification

Manufacturer
TE Connectivity
Type of switch
rotary
Number of positions
4
DC contacts rating @R
20mA / 20V DC
Mounting
PCB
Leads
for soldering
Contact material
bronze
Max. contact resistance:
30mΩ
Illumination
none
Min. insulation resistance
10GΩ
Manufacturer series
MRJE
Operating temperature
-20...70°C
Gross weight5.75 g
Certificates
See other products in this category: Rotary Switches TE Connectivity,
See other products from this series.:
*
1825537-3
7 in TME stock
Net price for quantities from 1 pcs - 26.21 USDGross price for quantities from 1 pcs - 26.21 USD
Net price for quantities from 2 pcs - 25.04 USDGross price for quantities from 2 pcs - 25.04 USD
Net price for quantities from 5 pcs - 23.88 USDGross price for quantities from 5 pcs - 23.88 USD
Net price for quantities from 10 pcs - 22.48 USDGross price for quantities from 10 pcs - 22.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change