+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1825650000

Connector: PCB terminal block; power supply; 16A; 320V; PIN: 3

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1825650000

Alternative designations: LSF-SMT 3.50/03/180 3.5SN BK TU

TME Symbol:
1825650000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
PCB terminal block
Connector family
power supply
Current rating
16A
Rated voltage
0.32kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Wire size
24AWG...16AWG
Body colour
black
Contacts pitch
3.5mm
Height
17.5mm
Alias
LSF-SMT 3.50/03/180 3.5SN BK TU
Gross weight3 g
See other products in this category: PCB terminal blocks WEIDMÜLLER,
*
1825650000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 49.
Multiple of: 1.
Net price for quantities from 49 pcs - 0.76 USDGross price for quantities from 49 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 294 pcs - 0.71 USDGross price for quantities from 294 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD