+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSM1JH

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 1.57N


Manufacturer: TE Connectivity

Manufacturer part number:
FSM1JH
TME Symbol:
1825955-2

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
1.57N
Button height
4.3mm
Switching method
OFF-(ON)
Operating temperature
-35...85°C
Button shape
round
Actuator colour
black
Leads
for PCB
Contact material
copper
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Flammability rating
UL94HB
Dimensions
7.25x5.99x3.6mm
Kind of package
in-tray
Body colour
black
Gross weight0.29 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
FSM1JH
1885 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 750 pcs - 0.07 USDGross price for quantities from 750 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 750 pcs