+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1825965-1

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; OFF-(ON)


Manufacturer: TE Connectivity

Manufacturer part number:
1825965-1
TME Symbol:
1825965-1

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Switching method
OFF-(ON)
Manufacturer series
FSMH
Operating temperature
-35...85°C
Button shape
rectangular
Key button colour
white
Leads
for PCB
Contact material
copper
Max. contact resistance:
50mΩ
Contact plating
silver plated
Dimensions
3.5x6x5mm
Body colour
black
Shape
rectangular
Gross weight0.153 g
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
1825965-1
2465 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 700 pcs - 0.13 USDGross price for quantities from 700 pcs - 0.13 USD
Net price for quantities from 2100 pcs - 0.13 USDGross price for quantities from 2100 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 1 000 pcs