+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-826634-7

Connector: pin strips; pin header; male; PIN: 34; THT; Inom: 5A; 100V


Manufacturer: TE Connectivity

Manufacturer part number:
1-826634-7
TME Symbol:
18266347-TEC-0

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
34
Electrical mounting
THT
Current rating
5A
Rated voltage
100V
Manufacturer series
AMPMODU MOD II
Spatial orientation
angled
Maximum current
5A
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Contact plating
gold-plated
Lead length
3.2mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Contact material
phosphor bronze
Body material
PBT
Body colour
green
Operating temperature
-65...105°C
Gross weight2 g
See other products in this category: Pin headers TE Connectivity
*
1-826634-7
Product withdrawn from the offer
Use the specification table below to search for similar products