+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1827525-1

Connector: USB A; plug; Plating: gold-plated; PIN: 4; soldering


Manufacturer: TE Connectivity

Manufacturer part number:
1827525-1
TME Symbol:
1827525-1

Specification

Manufacturer
TE Connectivity
Type of connector
USB A
Connector
plug
Contact plating
gold-plated
Number of pins
4
Electrical mounting
soldering
Spatial orientation
straight
Flammability rating
UL94V-0
IP rating
IP20
Version
USB 2.0
Gross weight27.36 g
See other products in this category: Other connectors TE TE Connectivity,
*
1827525-1
73 in TME stock
Net price for quantities from 1 pcs - 11.49 USDGross price for quantities from 1 pcs - 11.49 USD
Net price for quantities from 7 pcs - 10.45 USDGross price for quantities from 7 pcs - 10.45 USD
Net price for quantities from 10 pcs - 10.10 USDGross price for quantities from 10 pcs - 10.10 USD
Net price for quantities from 25 pcs - 8.99 USDGross price for quantities from 25 pcs - 8.99 USD
Net price for quantities from 30 pcs - 8.77 USDGross price for quantities from 30 pcs - 8.77 USD
Net price for quantities from 40 pcs - 8.36 USDGross price for quantities from 40 pcs - 8.36 USD
Net price for quantities from 50 pcs - 8.01 USDGross price for quantities from 50 pcs - 8.01 USD
Net price for quantities from 100 pcs - 6.96 USDGross price for quantities from 100 pcs - 6.96 USD
Net price for quantities from 250 pcs - 5.51 USDGross price for quantities from 250 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs