+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

183000.1

Fuse: fuse; ceramic; 1A; 500VAC; quick blow; 8x40mm

Manufacturer: SIBA

Manufacturer part number:
183000.1
TME Symbol:
183000.1

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
1A
Rated voltage
500V AC
Fuse characteristics
quick blow
Fuse size
8x40mm
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 4In: max 400ms, 10In: max 30ms
Gross weight1 g
Certificates
See other products in this category: Other Fuses SIBA,
*
183000.1
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product for special order