+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

183039-1

Connector: circular; plug; female; PIN: 14; w/o contacts; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
183039-1
TME Symbol:
183039-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
14
Connector variant
w/o contacts
Manufacturer series
CPC Series 1
Locking system
internal thread, threaded joint
Mechanical mounting
for cable
Case
size 17
Flammability rating
UL94V-0
Application - series/manufacturer
TYPE III+
Gross weight14.12 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
183039-1
258 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 15 pcs - 6.18 USDGross price for quantities from 15 pcs - 6.18 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 6.00 USD
Net price for quantities from 50 pcs - 5.80 USDGross price for quantities from 50 pcs - 5.80 USD
Net price for quantities from 100 pcs - 5.64 USDGross price for quantities from 100 pcs - 5.64 USD
Packaging method by the manufacturer:Bag = 25 pcs