+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

183451-000

Cable breakout; glued; 19.8mm; polyolefine; -55÷135°C; Y

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
183451-000

Alternative designations: 381A301-71/86-0

TME Symbol:
183451-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Version
glued
Min. diameter before shrinking
19.8mm
Material
polyolefine
Diameter after shrinking
6.6mm
Operating temperature
-55...135°C
Number of terminals
3
Shape
Y
Gross weight15 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
183451-000
0 in TME stock
Net price for quantities from 5 pcs - 47.24 USDGross price for quantities from 5 pcs - 47.24 USD
Net price for quantities from 15 pcs - 43.06 USDGross price for quantities from 15 pcs - 43.06 USD
Net price for quantities from 25 pcs - 38.90 USDGross price for quantities from 25 pcs - 38.90 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.