+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1838274-3

Connector: M12; socket; female; PIN: 5; cables; straight; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
1838274-3
TME Symbol:
1838274-3

Specification

Manufacturer
TE Connectivity
Type of connector
M12
Connector
socket
Kind of connector
female
Number of pins
5
Electrical mounting
cables
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Current rating
5A
Rated voltage
60V/500V AC
IP rating
IP67, IP68
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1838274-3
0 in TME stock
Net price for quantities from 1 pcs - 30.32 USDGross price for quantities from 1 pcs - 30.32 USD
Net price for quantities from 5 pcs - 28.25 USDGross price for quantities from 5 pcs - 28.25 USD
Net price for quantities from 10 pcs - 27.13 USDGross price for quantities from 10 pcs - 27.13 USD
Net price for quantities from 25 pcs - 25.64 USDGross price for quantities from 25 pcs - 25.64 USD
Net price for quantities from 50 pcs - 24.52 USDGross price for quantities from 50 pcs - 24.52 USD
Net price for quantities from 100 pcs - 23.39 USDGross price for quantities from 100 pcs - 23.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.