+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 8 | |
Kind of connector | male | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Polarisation | A code - DeviceNet / CANopen | |
Locking system | external thread, threaded joint | |
Current rating | 2A | |
Cable external diameter | 4.5...6.5mm | |
Operating temperature | -25...90°C |