+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1838891-3

Connector: M12; socket; PIN: 5; female; straight; IP67; soldering


Manufacturer: TE Connectivity

Manufacturer part number:
1838891-3
TME Symbol:
1838891-3

Specification

Manufacturer
TE Connectivity
Type of connector
M12
Connector
socket
Number of pins
5
Kind of connector
female
Spatial orientation
straight
IP rating
IP67
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread, threaded joint
Current rating
5A
Operating temperature
-25...90°C
Gross weight15.96 g
Certificates
See other products in this category: M12 plugs and sockets TE Connectivity,
*
1838891-3
143 in TME stock
Net price for quantities from 1 pcs - 30.98 USDGross price for quantities from 1 pcs - 30.98 USD
Net price for quantities from 25 pcs - 25.46 USDGross price for quantities from 25 pcs - 25.46 USD
Net price for quantities from 50 pcs - 23.27 USDGross price for quantities from 50 pcs - 23.27 USD
Net price for quantities from 100 pcs - 20.95 USDGross price for quantities from 100 pcs - 20.95 USD
Net price for quantities from 200 pcs - 20.22 USDGross price for quantities from 200 pcs - 20.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs