+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1840.0031

Button; round; black


Manufacturer: MENTOR

Manufacturer part number:
1840.0031
TME Symbol:
1840.0031

Specification

Manufacturer
MENTOR
Type of switch accessories
button
Button shape
round
Key button colour
black
Related items
1446, 1840, 1845, 1852
Dimensions
Gross weight0.029 g
Certificates
See other products in this category: Microswitches TACT MENTOR,
*
1840.0031
308 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs