+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1840.0061

Button; round; blue


Manufacturer: MENTOR

Manufacturer part number:
1840.0061
TME Symbol:
1840.0061

Specification

Manufacturer
MENTOR
Type of switch accessories
button
Button shape
round
Key button colour
blue
Related items
1446, 1840, 1845, 1852
Dimensions
Gross weight0.03 g
Certificates
See other products in this category: Microswitches TACT MENTOR,
*
1840.0061
105 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.24 USDGross price for quantities from 3 pcs - 0.24 USD
Net price for quantities from 20 pcs - 0.16 USDGross price for quantities from 20 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs