+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

184000.1

Fuse: fuse; industrial; 1A; 1.2kVAC; quick blow; 8x50mm


Manufacturer: SIBA

Manufacturer part number:
184000.1
TME Symbol:
184000.1

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
1A
Rated voltage
1.2kV AC
Fuse characteristics
quick blow
Fuse size
8x50mm
Breaking capacity
35A
Related items
7103401
Gross weight5.323 g
See other products in this category: Other Fuses SIBA,
*
184000.1
32 in TME stock
Net price for quantities from 1 pcs - 13.01 USDGross price for quantities from 1 pcs - 13.01 USD
Net price for quantities from 5 pcs - 11.83 USDGross price for quantities from 5 pcs - 11.83 USD
Net price for quantities from 10 pcs - 10.65 USDGross price for quantities from 10 pcs - 10.65 USD
Net price for quantities from 25 pcs - 9.47 USDGross price for quantities from 25 pcs - 9.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs