+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

184000.2

Fuse: fuse; industrial; 2A; 1.2kVAC; quick blow; 8x50mm


Manufacturer: SIBA

Manufacturer part number:
184000.2
TME Symbol:
184000.2

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
2A
Rated voltage
1.2kV AC
Fuse characteristics
quick blow
Fuse size
8x50mm
Breaking capacity
35A
Gross weight5.475 g
See other products in this category: Other Fuses SIBA,
*
184000.2
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product for special order
Packaging method by the manufacturerCardboard = 25 pcs