+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

184000.4

Fuse: fuse; ceramic; 4A; 1.2kVAC; quick blow; 8x50mm


Manufacturer: SIBA

Manufacturer part number:
184000.4
TME Symbol:
184000.4

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
4A
Rated voltage
1.2kV AC
Fuse characteristics
quick blow
Fuse size
8x50mm
Breaking capacity
35A
Gross weight5.442 g
See other products in this category: Other Fuses SIBA,
*
184000.4
73 in TME stock
Net price for quantities from 1 pcs - 13.01 USDGross price for quantities from 1 pcs - 13.01 USD
Net price for quantities from 5 pcs - 10.65 USDGross price for quantities from 5 pcs - 10.65 USD
Net price for quantities from 10 pcs - 9.47 USDGross price for quantities from 10 pcs - 9.47 USD
Net price for quantities from 25 pcs - 8.28 USDGross price for quantities from 25 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs