+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIBA | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, industrial | |
Current rating | 6.3A | |
Rated voltage | 1.2kV AC | |
Fuse characteristics | quick blow | |
Fuse size | 8x50mm |