+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1842340000

Connector: pluggable terminal block; male; power supply; 12A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1842340000

Alternative designations: SL-SMT 3.50/04/180G 3.2SN BK BX

TME Symbol:
1842340000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
12A
Rated voltage
0.32kV
Number of pins
4
Spatial orientation
side, straight
Mechanical mounting
on PCBs
Electrical mounting
soldering, THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Body colour
black
Contacts pitch
3.5mm
Height
14.3mm
Alias
SL-SMT 3.50/04/180G 3.2SN BK BX
Operating temperature
-50...100°C
Gross weight1.188 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1842340000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 200 pcs - 1.08 USDGross price for quantities from 200 pcs - 1.08 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 0.99 USD
Net price for quantities from 2000 pcs - 0.96 USDGross price for quantities from 2000 pcs - 0.96 USD
Packaging method by the manufacturer:Cardboard = 100 pcs