+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1843.1201

Switch: push-button; Pos: 2; SPDT; 6A/250VAC; OFF-(ON); IP40; 1843


Manufacturer: Marquardt

Manufacturer part number:
1843.1201
TME Symbol:
1843.1201

Specification

Manufacturer
Marquardt
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
6A / 250V AC
Switching method
OFF-(ON)
IP rating
IP40
Illumination
none
Leads
connectors
Max. contact resistance:
100mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø12.2mm
Body colour
black
Contact plating
silver plated
Actuator colour
black
Mounting
on panel
Material
polyamide
Manufacturer series
1843
Leads dimensions
4.8x0.8mm
Operating temperature
-20...100°C
Gross weight9.37 g
Certificates

WATCH VIDEO

See other products in this category: Standard Switches Marquardt,
See other products from this series.:
*
1843.1201
78 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 25 pcs - 6.64 USDGross price for quantities from 25 pcs - 6.64 USD
Net price for quantities from 50 pcs - 6.41 USDGross price for quantities from 50 pcs - 6.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs