+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MENTOR | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 0.5A / 60V AC | |
DC contacts rating @R | 0.5A / 60V DC | |
Switching method | ON-(ON) | |
Illumination | LED | |
Backlight colour | green | |
Leads | for PCB, straight | |
Max. contact resistance: | 30mΩ | |
Operating Force | 5N | |
Mechanical durability | 20000 cycles | |
Min. insulation resistance | 100GΩ | |
Terminal pitch | 2.54mm | |
Mounting | THT | |
Body dimensions | 18.5x5x5mm | |
Button height | 6.5mm | |
Button shape | round | |
Key button colour | black | |
Operating temperature | -40...85°C |