+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1848.1336

Switch: rotary; 0.1A/60VAC; 0.1A/60VDC; Poles number: 4; THT


Manufacturer: MENTOR

Manufacturer part number:
1848.1336
TME Symbol:
1848.1336

Specification

Manufacturer
MENTOR
Type of switch
rotary
AC contacts rating @R
0.1A / 60V AC
DC contacts rating @R
0.1A / 60V DC
Poles number
4
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
50mΩ
Min. insulation resistance
10GΩ
Body dimensions
10.1x18.3x10.1mm
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight2.27 g
Certificates
See other products in this category: Rotary Switches MENTOR,
*
1848.1336
0 in TME stock
Net price for quantities from 20 pcs - 13.46 USDGross price for quantities from 20 pcs - 13.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs