+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIBA | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 1A | |
Rated voltage | 3kV AC | |
Fuse characteristics | quick blow | |
Fuse size | 8x85mm | |
Breaking capacity | 35A |