+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

185311-1

Connector: automotive; black; socket; female; PIN: 6; crimped; bulk


Manufacturer: TE Connectivity

Manufacturer part number:
185311-1
TME Symbol:
185311-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
black
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
crimped
Mechanical mounting
for cable
Kind of package
bulk
Gross weight0.482 g
See other products in this category: Other connectors TE TE Connectivity,
*
185311-1
387 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.