+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: WTR 2.5
Manufacturer | WEIDMÜLLER | |
Type of splice terminal | rail | |
Current rating | 24A | |
Rated voltage | 0.5kV | |
Mechanical mounting | for DIN rail mounting | |
Electrical mounting | screw terminal | |
Colour | beige | |
Flammability rating | UL94V-0 | |
Body material | wemid | |
Wire cross-section | 2.5mm2 | |
Number of ways | 1 | |
Number of terminals | 2 | |
Width | 5.1mm | |
Height | 60mm | |
Mounting rail size | TS35 | |
Design | jumper | |
Operating temperature | -50...120°C |