+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1855ENH.10100

Wire: coaxial; RG59/U; 1x22AWG; wire; Cu; FRNC; green; 100m; CPR: Dca

Manufacturer: BELDEN

Manufacturer part number:
1855ENH.10100
TME Symbol:
1855ENH.10100

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
RG59/U
Cable structure
1x22AWG
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Core diameter
22AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
FRNC
Insulation colour
green
Operating temperature
-15...75°C
Resistance to
UV rays
Package contents
100m
Cable external diameter
4.45mm
CPR standard
Dca
Package contents - ft
328ft
Kind of material
halogen free, no flame propagation
Cable application
  • digital video broadcasting
  • HD-SDI
  • HDTV
Gross weight29.799 g
Certificates
See other products in this category: Coaxial Cables BELDEN,
*
1855ENH.10100
2485 in TME stock
Net price for quantities from 1 m - 3.41 USDGross price for quantities from 1 m - 3.41 USD
Net price for quantities from 25 m - 2.69 USDGross price for quantities from 25 m - 2.69 USD
Net price for quantities from 50 m - 2.41 USDGross price for quantities from 50 m - 2.41 USD
Net price for quantities from 100 m - 2.13 USDGross price for quantities from 100 m - 2.13 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.