+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18560357

LED lamp; BA15D,T20; blue; 24VDC; 24VAC; plastic; -20÷60°C


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18560357
TME Symbol:
18560357

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA15D, T20
Colour
blue
Operating voltage
24V AC, 24V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight11.42 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18560357
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.54 USDGross price for quantities from 1 pcs - 15.54 USD
Net price for quantities from 10 pcs - 14.20 USDGross price for quantities from 10 pcs - 14.20 USD
Net price for quantities from 30 pcs - 13.42 USDGross price for quantities from 30 pcs - 13.42 USD
Net price for quantities from 100 pcs - 12.53 USDGross price for quantities from 100 pcs - 12.53 USD
Packaging method by the manufacturer:Bag = 10 pcs