+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1857.1031

Switch: slide; Pos: 2; SPDT; 0.1A/5VDC; ON-(ON); THT; 12.5x12x4.95mm

Manufacturer: MENTOR

Manufacturer part number:
1857.1031
TME Symbol:
1857.1031

Specification

Manufacturer
MENTOR
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 5V DC
Switching method
ON-(ON)
Mounting
THT
Leads
for PCB, straight
Body dimensions
12.5x12x4.95mm
Min. insulation resistance
1TΩ
Max. contact resistance:
30mΩ
Terminal pitch
2.52mm
Mechanical durability
20000 cycles
Operating Force
7N
Button shape
square
Key button colour
black
Operating temperature
-40...85°C
Dimensions
Gross weight0.917 g
Certificates
See other products in this category: Slide Switches MENTOR,
*
1857.1031
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order
Packaging method by the manufacturerBag = 50 pcsCardboard = 500 pcs