+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1857211-3

Screw-set; MDR; AMPLIMITE; Thread: UNC 4-40


Manufacturer: TE Connectivity

Manufacturer part number:
1857211-3
TME Symbol:
1857211-3

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw - set
Application
MDR
Application - series/manufacturer
AMPLIMITE
Thread
UNC 4-40
Kit contents
  • 2 holders for D-Sub connector
  • screw x2
Gross weight0.545 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
1857211-3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 3.73 USD
Packaging method by the manufacturer:Cardboard = 100 pcs