+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

186000.0.63

Fuse: fuse; industrial; 630mA; 6kVAC; quick blow

Manufacturer: SIBA

Manufacturer part number:
186000.0.63
TME Symbol:
186000.0.63

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.63A
Rated voltage
6kV AC
Fuse characteristics
quick blow
Breaking capacity
35A
Gross weight11.3 g
Certificates
See other products in this category: High/Medium Voltage Fuses SIBA,
*
186000.0.63
0 in TME stock
No. of pieces (Multiplicity: 50)
Product for special order
Packaging method by the manufacturerCardboard = 25 pcs