+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

186003BW3

LED lamp; BA9S,T10; white; 24÷28VDC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
186003BW3
TME Symbol:
186003BW3

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
white
Operating voltage
24...28V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
186003BW3
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 25 pcs - 4.24 USDGross price for quantities from 25 pcs - 4.24 USD
Net price for quantities from 50 pcs - 3.96 USDGross price for quantities from 50 pcs - 3.96 USD
Net price for quantities from 100 pcs - 3.69 USDGross price for quantities from 100 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)