+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18600E5W3

LED lamp; BA9S,T10; white; 6÷32VDC; plastic; -20÷60°C


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18600E5W3
TME Symbol:
18600E5W3

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
white
Operating voltage
6...32V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18600E5W3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 25 pcs - 5.73 USDGross price for quantities from 25 pcs - 5.73 USD
Net price for quantities from 50 pcs - 5.36 USDGross price for quantities from 50 pcs - 5.36 USD
Net price for quantities from 100 pcs - 4.97 USDGross price for quantities from 100 pcs - 4.97 USD