+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CML INNOVATIVE TECHNOLOGIES
Manufacturer | CML INNOVATIVE TECHNOLOGIES | |
Type of lamp | LED lamp | |
Kind of handle | BA9S | |
Colour | red | |
Operating voltage | 24V AC, 24V DC | |
Luminosity | 350mcd | |
Wavelength | 630nm |