+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18602351

LED lamp; BA9S; green; 24VDC; 24VAC


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18602351
TME Symbol:
18602351

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
green
Operating voltage
24V AC, 24V DC
Luminosity
1000mcd
Wavelength
525nm
Gross weight1.9 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18602351
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
Net price for quantities from 200 pcs - 3.20 USDGross price for quantities from 200 pcs - 3.20 USD
Packaging method by the manufacturer:Bag = 100 pcs