+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18602451

LED lamp; BA9S; green; 28VDC; 28VAC


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18602451
TME Symbol:
18602451

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
green
Operating voltage
28V AC, 28V DC
Luminosity
1000mcd
Wavelength
525nm
Gross weight1.794 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18602451
48 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 25 pcs - 3.35 USDGross price for quantities from 25 pcs - 3.35 USD
Net price for quantities from 50 pcs - 3.13 USDGross price for quantities from 50 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.91 USDGross price for quantities from 100 pcs - 2.91 USD
Packaging method by the manufacturer:
Bag = 100 pcs