+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1860613W3D

LED lamp; BA9S; white; 130VAC


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
1860613W3D
TME Symbol:
1860613W3D

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
white
Operating voltage
130V AC
Luminosity
250mcd
Gross weight1.965 g
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
1860613W3D
85 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.18 USD
Net price for quantities from 50 pcs - 2.96 USDGross price for quantities from 50 pcs - 2.96 USD
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 2.75 USD
Packaging method by the manufacturer:
Bag = 100 pcs