+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1861RFT 24V DC

Electromagnetic lock; 24VDC; 1800RFT


Manufacturer: LOCKPOL

Manufacturer part number:
1861RFT 24V DC
TME Symbol:
1861RFT24VDC

Specification

Manufacturer
LOCKPOL
Type of mounting element
Electromagnetic lock
Version
reversing, with a slip-on, with monitoring
Manufacturer series
1800RFT
Supply voltage
  • 24V DC
Gross weight180 g
See other products in this category: Electromagnetic Locks LOCKPOL,
See other products from this series.:
*
1861RFT 24V DC
0 in TME stock
Net price for quantities from 1 pcs - 254.03 USDGross price for quantities from 1 pcs - 254.03 USD
Net price for quantities from 3 pcs - 235.89 USDGross price for quantities from 3 pcs - 235.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.