+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18628A31

LED lamp; BA9S,T10; green; 72VDC; plastic; -20÷60°C


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
18628A31
TME Symbol:
18628A31

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BA9S, T10
Colour
green
Operating voltage
72V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
18628A31
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 25 pcs - 8.45 USDGross price for quantities from 25 pcs - 8.45 USD
Net price for quantities from 50 pcs - 7.89 USDGross price for quantities from 50 pcs - 7.89 USD
Net price for quantities from 100 pcs - 7.32 USDGross price for quantities from 100 pcs - 7.32 USD