+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1868E.00B100

Wire; F/UTP; Cat 5e; 4x2x26AWG; Cu; stranded; PVC; grey; 100m; 72V


Manufacturer: BELDEN

Manufacturer part number:
1868E.00B100
TME Symbol:
1868E.00B100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x26AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Package contents
100m
Cable external diameter
5.4mm
Cable application
indoor
Rated voltage
72V
CPR standard
no classification
Package contents - ft
328ft
Ground
tinned copper wire 26AWG
Operating temperature
-30...60°C
Gross weight30.185 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BELDEN,
*
1868E.00B100
31 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.96 USDGross price for quantities from 1 m - 3.96 USD
Net price for quantities from 25 m - 3.13 USDGross price for quantities from 25 m - 3.13 USD
Net price for quantities from 50 m - 2.81 USDGross price for quantities from 50 m - 2.81 USD
Net price for quantities from 100 m - 2.47 USDGross price for quantities from 100 m - 2.47 USD