+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1868ENH.00500

Wire; F/UTP; Cat 5e; 4x2x26AWG; Cu; stranded; LSZH; grey; 500m; 72V


Manufacturer: BELDEN

Manufacturer part number:
1868ENH.00500
TME Symbol:
1868ENH.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x26AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
grey
Package contents
500m
Cable external diameter
5.4mm
Cable application
indoor
Rated voltage
72V
CPR standard
no classification
Kind of material
halogen free
Package contents - ft
1640ft
Ground
tinned copper wire 26AWG
Operating temperature
-30...60°C
Gross weight33.374 g
Certificates
See other products in this category: Telecommunication Cables BELDEN,
*
1868ENH.00500
340 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.83 USDGross price for quantities from 1 m - 3.83 USD
Net price for quantities from 50 m - 3.03 USDGross price for quantities from 50 m - 3.03 USD
Net price for quantities from 100 m - 2.72 USDGross price for quantities from 100 m - 2.72 USD
Net price for quantities from 500 m - 2.39 USDGross price for quantities from 500 m - 2.39 USD
Packaging method by the manufacturer:
Reel = 500 m